19019-0050
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
Enhance your electrical connections with our Avikrimp Quick Disconnect Female terminal, designed for 12-14 gauge wires with Mylar tape insulation. This yellow connector, featuring a 4.75 x 0.81mm tab, ensures secure and efficient performance. Crafted from brass with tin plating, it offers reliable conductivity, while the nylon insulation guarantees safety. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for various environments. With UL and CSA certifications, rest assured of its quality and compliance. Perfect for professional or DIY use, it comes in a convenient reel packaging for easy access. Upgrade your crimping setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0050 |
Color: | Yellow |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190050;P-8139-032T |
SKU: | MOL19019-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |