19019-0063

Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 5.21 x 0.81mm

Enhance your wire connections with our Avikrimp Quick Disconnect, Female Terminal, designed for 14-16 gauge wires with a 2.00-1.30mm diameter. Featuring a durable brass construction with tin plating, it ensures reliable conductivity for up to 300 volts. The blue color-coding makes identification easy, while the straight orientation and compact 5.21 x 0.81mm tab size offer versatile installation options. Constructed with high-quality nylon insulation, it guarantees safety and performance in a wide temperature range from -65 to 105°C. Each terminal is conveniently packaged on a reel with adhesive tape, perfect for efficient assembly processes. Compatible with various wire sizes and insulation types, this RoHS-compliant terminal is a must-have for your connector needs. Elevate your connectivity solutions with this essential component from our Avikrimp series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19019-0063
Color: Blue
Series: 19019 - Avikrimp
Connector Type: Avikrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 300 V
Material: Brass
Insulation Material: Nylon (PA)
Compatible Tab Width: 5.21mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Partial
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.5 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190190063;BB-8191-032T
SKU: MOL19019-0063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: