19019-0051
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your electrical connections with our Avikrimp Quick Disconnect Female terminal, designed for secure attachment to 12-14 AWG wires. Crafted with precision from brass and coated with tin for optimal conductivity, this yellow tab terminal is compatible with tabs measuring 4.75mm x 0.51mm. Its nylon insulation ensures safety and durability, meeting stringent material flammability standards. Operating flawlessly in temperatures ranging from -65 to 105°C, it guarantees reliable performance in various environments. UL and CSA certified, this terminal guarantees compliance with quality and safety standards. Perfect for professional or DIY projects, it comes in a convenient adhesive tape-on-reel packaging for easy access. Upgrade your wire connections with this efficient and versatile terminal, a must-have in any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0051 |
Color: | Yellow |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190051;P-8139T |
SKU: | MOL19019-0051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |