19019-0055
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm
Our Avikrimp Quick Disconnect Female terminal is designed for seamless connectivity in electrical applications. Crafted with precision, it accommodates 12-14 AWG wires, ensuring a secure fit for 3.30-2.00mm wire diameters. The durable brass construction with tin plating guarantees reliable performance, even in high voltage environments (300V). Featuring a yellow nylon insulation cover, it provides added safety and insulation. With a straight orientation and compatibility with 4.75 x 0.51mm tabs, it offers versatile application possibilities. This RoHS compliant terminal is ideal for various industrial and commercial settings, offering a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0055 |
Color: | Yellow |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190055;PZ-8139 |
SKU: | MOL19019-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |