19019-0009
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
Enhance the efficiency of your wire connections with our Avikrimp Quick Disconnect, specially designed for 18-22 gauge wires. This female connector, featuring a vibrant red color, is ideal for use with Mylar Tape and boasts a tab size of 4.75 x 0.81mm. Crafted from high-quality brass with a tin plating, it ensures reliable conductivity, even in demanding environments. The nylon insulation offers added durability, while its straight orientation and adhesive tape packaging simplify installation. With a wide operating temperature range of -65 to 105°C, this connector is suitable for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this Avikrimp Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0009 |
Color: | Red |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.9 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190009;AA-8137-032T |
SKU: | MOL19019-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |