19019-0034
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 5.21 x 0.51mm
Enhance your electrical connections with our Avikrimp Quick Disconnect, Female, featuring a durable brass construction with tin plating for optimal conductivity. Specifically designed for 14-16 (2.00-1.30mm²) wires, this connector ensures a secure fit with a 5.21 x 0.51mm tab. The sleek blue design not only distinguishes it visually but also signifies its high quality. With a voltage rating of 300V and operating temperature range of -65 to 105°C, it guarantees reliable performance in diverse environments. The nylon insulation and straight orientation provide added versatility, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, from automotive to industrial, this Avikrimp connector is a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0034 |
Color: | Blue |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190190034;BB-8191 |
SKU: | MOL19019-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |