19067-0123

NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12)

Part Aliases: Molex 0190670123   Molex L-995-12  
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Specifically designed for 4/0 AWG wires, this terminal guarantees secure and efficient performance. Its 1/2" (M12) stud size ensures compatibility with various setups. Constructed with high-quality nylon (PA) insulation material and featuring tin plating, it meets stringent standards for durability and conductivity. Whether you prefer crimping or compression for termination, this terminal offers versatile installation options. With a closed barrel design, brazed for added strength, it ensures reliable connectivity. RoHS compliant, it aligns with environmental regulations. Elevate your wiring projects with the reliability of the NylaKrimp Funnel Entry Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19067-0123
Series:19067 - NylaKrimp
Connector Type:NylaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:4/0 AWG
Wire Insulation Diameter:23.98 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0190670123 L-995-12
SKU:MOL19067-0123

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/16/2024515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUsDownload
01/16/2019505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download