19069-0205
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.94mm
Enhance your electrical connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal boasts a secure crimp or compression termination method for reliable performance. With a stud size of 8 (M4) and a length of 19.94mm, it offers versatility in various applications. The tin plating ensures efficient conductivity, while the closed barrel design guarantees a snug fit. Crafted for durability and compliance with RoHS standards, this terminal is a must-have for any professional or DIY enthusiast. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0205 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690205;C-128-08 |
SKU: | MOL19069-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |