19069-0055
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector ensures secure crimp or compression terminations, with a tin plating for optimal conductivity. Its closed barrel design offers reliable performance, while the 5-6 stud size accommodates M3-3.5 screws. Meeting LR18689 and E32244 agency certifications, it guarantees quality and safety. RoHS compliant, it's environmentally friendly too. Perfect for various applications, this terminal is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0055 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690055;AA-132-06T |
SKU: | MOL19069-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |