19069-0121

Krimptite Ring Tongue Terminal for 14-16 AWG Wire

Enhance your wire termination process with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This essential connector in the 19069 series boasts a durable construction and reliable performance. Featuring a closed barrel design and tin plating for optimal conductivity, it ensures secure crimp or compression terminations. With agency certifications from LR18689 and E32244, as well as RoHS compliance, you can trust in the quality and safety of this component. Suitable for a variety of applications, this terminal is a must-have for any project requiring efficient wire connections. Packaged in a convenient bag, it's easy to store and use as needed. Elevate your wire termination game with this high-quality Krimptite connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19069-0121
Series: 19069 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Barrel Type: Closed
Part Aliases: 0190690121;BB-139-08
SKU: MOL19069-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download