19193-0253
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier
Part Aliases: Molex 0191930253 Molex E-360-56T
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a durable tin-plated construction with a 5/16" (M8) stud size, ensuring secure and reliable connectivity. The Mylar Tape Carrier simplifies installation, making it ideal for various applications. With crimp or compression termination methods, it offers versatility in usage. RoHS compliant and certified by UL and LR, you can trust in its quality and performance. Upgrade your electrical connections with this high-quality terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0253 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6.6 - 10.5 mm², 6 AWG |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930253 E-360-56T |
SKU: | MOL19193-0253 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |