39-01-4053
Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Enhance your power connections with this Mini-Fit Jr. Plug Housing. Featuring a single row design with 5 circuits, it offers reliable performance for your wiring needs. Made of UL 94V-0 compliant natural nylon, this housing is durable and safe for use. With panel mounting ears for easy installation, it ensures a secure fit in your setup. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. This plug housing is compatible with Mini-Fit Jr. connectors and is UL and CSA certified for quality assurance. Its polarized design and locking feature guarantee a stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-wire or wire-to-board applications, this Mini-Fit Jr. Plug Housing is a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4053 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039014053;5559-05P2-210 |
SKU: | MOL39-01-4053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 511026 - Capacity change or tool replacement. To ensure business continuity another set of tooling is being added. new tooling will be an exact replica of current tooling. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |