| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0012 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730012 AA-821-06T |
| SKU: | MOL19073-0012 |
19073-0012
| Heilind Number: | MOL19073-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a robust construction with a stud size 6 (M3.5) and a 22.00mm length, this terminal ensures secure and efficient electrical connections. Crafted with Nylon (PA) insulation material and tin plating, it guarantees durability and high conductivity. Its closed barrel design offers added protection. RoHS compliant and certified by UL (E32244) and LR (LR18689), this terminal meets stringent quality standards. Whether for industrial or household applications, trust in the reliability of this essential component for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19004-0008 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0010 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0084 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 46012-1141 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


