19098-0047

Heilind Number:MOL19098-0047
Manufacturer:Molex
Manufacturer Number:19098-0047
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Krimptite Snap Spade Terminal, for 16-14 AWG Wire, Stud Size 8 (M4), 16.41mm Length, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19098-0047
Series:19098 - Krimptite
Connector Type:Krimptite
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Barrel Type:Closed
Part Aliases:0190980047 BB-1716-08
SKU:MOL19098-0047

Detailed Description

Enhance your electrical connections with our Krimptite Snap Spade Terminal. Designed for 14-16 AWG wire with a stud size of 8 (M4), this terminal ensures secure and reliable conductivity. The 16.41mm length provides ample room for easy installation. With tin plating on the contact mating area and stud, you can trust in its corrosion resistance. Meeting RoHS compliance, it's also environmentally friendly. Perfect for various applications, this terminal is a must-have for any electrical project.