19129-0005

Krimptite Block Spade Terminal for 10-12 AWG Wire

Enhance your electrical connections with our Krimptite Block Spade Terminal, designed for 10-12 AWG wires. This high-quality terminal features a closed barrel and tin plating for reliable conductivity. With a stud size of 10 (M5) and a contact mating area plated with tin, it ensures secure and durable performance. RoHS compliant and UL/CSA agency certified, it guarantees safety and quality. Suitable for wire sizes 12 AWG to 10 AWG, this terminal is perfect for various industrial and commercial applications. Upgrade your crimping setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19129-0005
Series: 19129 - Krimptite
Connector Type: Krimptite
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191290005;C-1105-10
SKU: MOL19129-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download