19129-0041

Krimptite Block Spade Terminal for 18-22 AWG Wire

Enhance your wire connections with our Krimptite Block Spade Terminal for 18-22 AWG wires. Designed for efficient crimp or compression termination, this reliable connector features a tin contact plating and stud size 3-4 (M2.6). With a closed barrel construction, it ensures secure and durable performance. Suitable for a range of wire sizes, from 22 AWG to 18 AWG (.35 - .8 mm²), this terminal is a versatile choice for various applications. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19129-0041
Series: 19129 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3-4 (M2.6)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191290041;AA-138-04
SKU: MOL19129-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: