19129-0007
Krimptite Block Spade Terminal for 10-12 AWG Wire
Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 10-12 AWG wires. Featuring a durable construction and a closed barrel design, this terminal ensures a secure and reliable crimp or compression termination. The tin-plated contact and mating area guarantee excellent conductivity, while its compact size is suitable for various applications. With RoHS compliance and UL/CSA agency certifications, you can trust in the quality and safety of this essential connector. Upgrade your electrical setups with ease, thanks to this high-performance Krimptite Block Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19129-0007 |
Series: | 19129 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .305 µm |
Contact Termination Plating Thickness: | .305 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191290007;C-1105-08 |
SKU: | MOL19129-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |