19129-0030

Krimptite Block Spade Terminal for 14-16 AWG Wire

Enhance your wire connections with our Krimptite Block Spade Terminal, designed for efficient termination of 14-16 AWG wires. Crafted with precision, this terminal offers a secure crimp or compression method for lasting durability. The tin plating ensures reliable conductivity, while the closed barrel design guarantees a snug fit. With UL and CSA certifications, you can trust in the quality and safety of this essential component. RoHS compliant and meticulously engineered, it's a must-have for any professional wiring project. Elevate your connectivity with this high-performance spade terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19129-0030
Series: 19129 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5-6 (M3-3.5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191290030;BB-1471-06
SKU: MOL19129-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download