19129-0022
Krimptite Block Spade Terminal for 14-16 AWG Wire
Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 14-16 AWG wires. Engineered for durability and efficiency, this terminal features a closed barrel and a 8 (M4) stud size, ensuring secure and reliable crimp or compression terminations. With a tin contact plating and UL and CSA agency certifications, you can trust in its quality and safety. RoHS compliant and packaged for convenience, it's the perfect solution for your crimping needs. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19129-0022 |
Series: | 19129 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191290022;BB-1781-08 |
SKU: | MOL19129-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |