19129-0055

Krimptite Block Spade Terminal for 18-22 AWG Wire

Enhance the efficiency and reliability of your wire connections with our Krimptite Block Spade Terminal. Designed for 18-22 AWG wires, this terminal offers secure crimp or compression termination, ensuring a durable and stable connection. With a tin contact plating and a closed barrel design, it guarantees excellent conductivity and protection against corrosion. Its compact size and easy installation make it ideal for various applications. RoHS compliant and certified by UL and LR, you can trust in the quality and safety of this essential connector. Upgrade your connectivity solutions with our Krimptite Block Spade Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19129-0055
Series: 19129 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 1-2 (M2)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191290055;AA-1109-02
SKU: MOL19129-0055

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: