19129-0020
Krimptite Block Spade Terminal for 14-16 AWG Wire
Enhance wire connections with our Krimptite Block Spade Terminal, designed for 14-16 AWG wires. This essential component ensures secure crimp or compression termination, with a durable tin plating for reliable conductivity. Engineered for efficiency, it features a closed barrel and a 10 (M5) stud size, accommodating various applications with ease. RoHS compliant and boasting UL and CSA agency certifications, it guarantees safety and quality assurance. Upgrade your connectivity solutions with this high-performance terminal, perfect for industrial and professional use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19129-0020 |
Series: | 19129 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191290020;BB-1781-10 |
SKU: | MOL19129-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |