19129-0039
Krimptite Block Spade Terminal for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 18-22 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable conductivity. The tin-plated construction and closed barrel design guarantee durability and efficient performance. With agency certifications from UL and LR, as well as RoHS compliance, you can trust in the quality and safety of this essential connector for various applications. Indispensable for professionals in the field, this terminal is part of our comprehensive range of connectors, offering seamless integration and superior functionality. Upgrade your setup with the assurance of top-notch connectivity provided by our Krimptite Block Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19129-0039 |
Series: | 19129 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191290039;AA-138-06 |
SKU: | MOL19129-0039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |