19129-0047
Krimptite Block Spade Terminal for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 18-22 AWG wires. This high-quality connector features a durable tin plating and a crimp or compression termination method for secure attachment. Its closed barrel design ensures reliable performance, while the 5-6 stud size accommodates M3-3.5 screws. With UL and CSA certifications, you can trust in its safety and quality. Perfect for a variety of applications, this terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your electrical projects with ease using this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19129-0047 |
Series: | 19129 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191290047;AA-134-06 |
SKU: | MOL19129-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |