90142-0020

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black

Part Aliases: Molex 0901420020  
Enhance your connectivity with the C-Grid III Receptacle in sleek black. Featuring 20 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, this high-performance connector ensures reliable signal transmission in a variety of applications. Crafted from durable PPO material and rated for an operating temperature range of -55 to 105°C, it guarantees long-lasting functionality even in harsh environments. Designed for easy assembly, it is polarized for secure mating and includes a locking feature for added stability. RoHS compliant and meeting strict industry standards, it offers peace of mind in both performance and environmental responsibility. Ideal for wire-to-board connections, this connector is a vital component in any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90142-0020
Color:Black
Series:90142 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0901420020
SKU:MOL90142-0020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: