19131-0006

InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.31mm

Part Aliases: Molex 0191310006   Molex C-2105-06X  
Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal boasts a stud size of 6 (M3.5) and a length of 27.31mm, ensuring secure and efficient crimp or compression termination. Its natural color and PVC insulation material guarantee both reliability and safety. With Tin plating in the contact mating area, this terminal meets stringent quality standards. Suitable for wires with insulation diameters of up to 6.4mm, it's an essential component for various electrical applications. Trust in its RoHS compliance and UL agency certification for peace of mind. Incorporate this terminal into your projects for seamless and durable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19131-0006
Color:Natural
Series:19131 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.305 µm
Contact Termination Plating Thickness:.305 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191310006 C-2105-06X
SKU:MOL19131-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download