19139-0001
Avikrimp Block Spade Terminal for 18-22 AWG Wire
Enhance your wire connectivity with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires. This high-quality connector boasts a durable construction, featuring a closed barrel and nylon insulation for reliable performance. With a contact plating of tin, it ensures efficient conductivity, while the crimp or compression termination method offers easy installation. Meeting RoHS compliance standards, it's not only environmentally friendly but also has UL and CSA agency certifications for added peace of mind. Perfect for various applications, this terminal is a must-have in any toolkit for seamless wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0001 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1-2 (M2) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390001;AA-8109-02 |
SKU: | MOL19139-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |