19139-0016
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 4 (M2.6)
Enhance your electrical connections with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable conductivity for a stud size 4 (M2.6). Its durable nylon (PA) insulation and tin plating offer excellent performance, meeting stringent safety standards with a 600V voltage rating. With compatibility for wire sizes ranging from 22 AWG to 18 AWG, and a CSA and UL agency certifications, this terminal is perfect for a wide range of applications. Trust in its quality and RoHS compliance for environmentally conscious projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0016 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 4 (M2.6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390016;AA-838-04 |
SKU: | MOL19139-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |