19139-0015
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Easily connect 18-22 AWG wires with our Avikrimp Block Spade Terminal, designed for efficient termination with stud size 10 (M5) connectors. The tin-plated contact ensures reliable conductivity, while the nylon insulation meets stringent safety standards. With UL and CSA certifications, this terminal is suitable for use in various applications, offering a maximum voltage of 600 V. Its closed barrel design provides secure wire attachment, accommodating insulation diameters up to 3.56 mm. RoHS compliant, it guarantees environmental responsibility without compromising performance. Ideal for crimp or compression installations, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0015 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390015;AA-834-10 |
SKU: | MOL19139-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |