19139-0061
Avikrimp Block Spade Terminal for 10-12 AWG Wire
Enhance your wire connections with our Avikrimp Block Spade Terminal, designed for 10-12 AWG wires. Crafted with a durable nylon (PA) insulation material and featuring a closed barrel design, this terminal ensures secure and reliable crimps for various applications. With tin plating on both the contact and mating areas, it offers excellent conductivity while meeting RoHS compliance standards. Whether for professional installations or DIY projects, this terminal guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0061 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390061;C-8105-10 |
SKU: | MOL19139-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |