19139-0060
Avikrimp Block Spade Terminal for 10-12 AWG Wire
Enhance your wire connections with our Avikrimp Block Spade Terminal, designed for 10-12 AWG wires. This high-quality terminal, part of the 19139 series, features a tin contact plating and a durable nylon insulation material. With a crimp or compression termination method, it ensures secure and reliable contact. Meeting UL and CSA agency certifications, it guarantees safety and quality. The closed barrel design and RoHS compliance further enhance its functionality. Perfect for various applications, this terminal is a must-have for efficient electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0060 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .305 µm |
Contact Termination Plating Thickness: | .305 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390060;C-8105-08 |
SKU: | MOL19139-0060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |