19139-0006

Avikrimp Block Spade Terminal for 18-22 AWG Wire

Enhance your wire connections with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires. This high-quality connector features a durable nylon (PA) insulation and tin plating for reliable performance. With a crimp or compression termination method and a stud size of 5-6 (M3-3.5), it ensures secure attachment. Meeting RoHS compliance standards, it is also UL and CSA agency certified for added peace of mind. Suitable for wire sizes 22 AWG to 18 AWG (.35 - .8 mm²), this terminal is a versatile and essential component for various applications in the field of connectors and terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19139-0006
Series: 19139 - Avikrimp
Connector Type: Avikrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5-6 (M3-3.5)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 3.6 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0191390006;AA-8118-06
SKU: MOL19139-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download