19139-0013
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
Enhance your electrical connections with our Avikrimp Block Spade Terminal. Designed for 18-22 AWG wires and featuring a stud size 8 (M4), this terminal ensures secure and efficient crimp or compression termination. Made with high-quality materials, including tin-plated contact surfaces and nylon insulation, it meets stringent safety standards for voltage up to 600 V. The closed barrel design guarantees reliable performance, while its compact size accommodates wire insulation diameters up to 3.56 mm. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and reliability of this essential connector. Ideal for a wide range of applications, from automotive to industrial, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with ease and confidence with the Avikrimp Block Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0013 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390013;AA-834-08 |
SKU: | MOL19139-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |