19115-0014
Avikrimp Snap Spade Terminal for 18-22 AWG Wire
Enhance your wire termination process with our Avikrimp Snap Spade Terminal. Specifically designed for 18-22 AWG wires, this connector ensures secure and efficient connectivity. The contact plating, insulation material, and flammability standard of this terminal guarantee quality and safety. With a closed barrel type and tin plating, it offers reliable performance in various applications. Certified by CSA and UL, it meets international standards for product compliance. Upgrade your connectivity solutions with this essential component in the Avikrimp series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0014 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150014;AA-8715-10 |
SKU: | MOL19115-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |