19144-0005
InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our InsulKrimp Spade Tongue Terminals, designed for 18-22 AWG wires. These terminals feature a durable PVC insulation and tin plating for optimal conductivity. With a closed barrel design and easy crimp or compression termination method, they ensure secure and reliable contact. Certified by UL and CSA agencies, they meet stringent quality standards. Perfect for a variety of applications, these terminals come in a convenient bag packaging. Upgrade your connectivity solutions with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19144-0005 |
Color: | Natural |
Series: | 19144 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191440005;AA-235-10X |
SKU: | MOL19144-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |