19144-0039
InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
Enhance your wire connections with our InsulKrimp Spade Tongue Terminals. Designed for 10-12 AWG wires, these terminals ensure secure and efficient crimp or compression terminations. The natural color, PVC insulation, and tin plating guarantee reliable performance, while the closed barrel design offers durability. With CSA and UL certifications, you can trust in the quality and safety of these connectors. Perfect for a variety of applications, they accommodate wire sizes ranging from 12 AWG to 10 AWG. RoHS compliant, they meet environmental standards without sacrificing functionality. Elevate your electrical projects with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19144-0039 |
Color: | Natural |
Series: | 19144 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191440039;C-241-08X |
SKU: | MOL19144-0039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |