19144-0027

InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel

Part Aliases: Molex 0191440027   Molex BB-227-10XT  
Enhance your wire connections with our InsulKrimp Spade Tongue Terminals, designed for 14-16 AWG wires. Featuring a durable PVC insulation and tin contact plating, these terminals ensure reliable conductivity and protection against corrosion. With a convenient crimp or compression termination method, installation is a breeze. The closed barrel design offers secure wire attachment, while meeting UL and CSA certification standards for quality assurance. Packaged on an embossed tape reel, they are easy to handle and store. RoHS compliant, these terminals are not only efficient but also environmentally friendly, making them a perfect choice for various applications in the electrical and electronics industry. Elevate your connectivity solutions with these high-performance InsulKrimp terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19144-0027
Color:Natural
Series:19144 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:M10
Insulation Material:PVC
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191440027 BB-227-10XT
SKU:MOL19144-0027

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download