19144-0019

InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel

Part Aliases: Molex 0191440019   Molex BB-224-06XT  
Enhance wire connections with our InsulKrimp Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a durable PVC insulation and tin-plated contact area, this terminal ensures reliable conductivity. With a closed barrel design and crimp/ compression termination method, it offers secure attachment. UL and CSA certified, it meets stringent quality standards. RoHS compliant for environmental responsibility, it comes in a natural color and is conveniently packaged on a reel for easy access. Ideal for various applications, this terminal is a versatile and essential component for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19144-0019
Color:Natural
Series:19144 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:PVC
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191440019 BB-224-06XT
SKU:MOL19144-0019

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download