19154-0011
InsulKrimp Butt Splice for 18-22 AWG Wire
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Butt Splice for 18-22 AWG Wire. Designed for seamless integration with 18, 20, and 22 AWG wires, this red-colored splice ensures a secure and durable bond. Crafted with high-quality copper and tin plating, it guarantees optimal conductivity and corrosion resistance. The PVC insulation and closed barrel design provide added protection, making it suitable for a wide range of applications. Certified by UL and CSA agencies, it meets stringent quality and safety standards. ROHS compliant, it is environmentally friendly. Perfect for use in various industries, it is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0011 |
Color: | Red |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540011;AS-V-345X |
SKU: | MOL19154-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |