19154-0037
InsulKrimp Butt Splice for 10-12 AWG Wire
Easily secure and insulate 10-12 AWG wires with our InsulKrimp Butt Splice. Featuring a durable yellow PVC construction and copper contacts plated with tin, this connector ensures reliable conductivity and protection against corrosion. With UL and CSA certifications, you can trust in its quality and safety. The closed barrel design provides a secure connection, making it ideal for various applications. RoHS compliant, it meets environmental standards without compromising performance. Perfect for professional use or DIY projects, this Butt Splice guarantees efficient and lasting wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0037 |
Color: | Yellow |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540037;CS-V-346X |
SKU: | MOL19154-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |