19154-0012

InsulKrimp Butt Splice for 18-22 AWG Wire, Tape and Reel

Enhance your wire connections with our InsulKrimp Butt Splice, designed for 18-22 AWG wires. Featuring a durable PVC construction with copper contacts plated in tin, these splices ensure reliable performance and secure connectivity. The red color coding makes identification easy, while the closed barrel design offers added protection. Certified by leading agencies for safety and quality standards, including RoHS compliance, these splices are ideal for a range of applications. Conveniently packaged on a reel with adhesive tape, they are ready for efficient deployment in your projects. Upgrade your crimping setup with these essential connectors from our Butt InsulKrimp series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19154-0012
Color: Red
Series: 19154 - Butt - InsulKrimp
Connector Type: Butt, InsulKrimp
Contact Material: Copper
Contact Plating: Tin
Material: PVC
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191540012;AS-V-345XT
SKU: MOL19154-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download