19154-0030
InsulKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel
Enhance the efficiency and reliability of your wire connections with our InsulKrimp Butt Splice. Designed for 10-12 AWG wires, this yellow connector boasts a durable construction with copper contacts and tin plating, ensuring optimal conductivity. The PVC insulation provides added safety, while its closed barrel design guarantees secure terminations. RoHS compliant and UL listed, it meets stringent quality standards for peace of mind. Perfect for a variety of applications, this splice is conveniently packaged on a reel for easy handling. Upgrade your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0030 |
Color: | Yellow |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540030;C-246XT |
SKU: | MOL19154-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |