19154-0049
InsulKrimp Butt Splice for 2 AWG Wire
Enhance the durability and reliability of your electrical connections with our InsulKrimp Butt Splice. Designed for 2 AWG wire, this essential component features a closed barrel and red PVC insulation for optimal performance. Crafted with copper contacts plated in tin, it ensures efficient conductivity while meeting RoHS compliance standards. Whether you're working on automotive, marine, or industrial applications, trust in the quality of our InsulKrimp Butt Splice for seamless wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0049 |
Color: | Red |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 16.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540049;G-672X |
SKU: | MOL19154-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |