19154-0042
InsulKrimp Butt Splice for 8 AWG Wire, Tape and Reel
Enhance your wire connections with our InsulKrimp Butt Splice, designed for 8 AWG wires. This high-quality connector features a durable PVC insulation and copper contact material with tin plating, ensuring reliable performance. Its closed barrel design offers secure crimping, while the vibrant red color allows for easy identification. RoHS compliant and UL/CSA certified, it meets stringent industry standards for safety and quality. Conveniently packaged on a tape reel, it's perfect for bulk installations. Trust in our InsulKrimp Butt Splice for seamless and efficient wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0042 |
Color: | Red |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 9.8 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540042;D-654XT |
SKU: | MOL19154-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |