19164-0315
Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier
Enhance your electrical connections with our Perma-Seal Male Snap Plug, designed for 14-16 AWG wires. With a durable copper construction and tin plating, it ensures reliable conductivity in various environments. The 3.96mm diameter and Mylar Tape Carrier in a striking blue hue make identification easy, while its straight orientation and partial insulation cater to efficient installations. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications. Rest assured of its quality and compliance with RoHS standards, making it a trusted choice for your connectivity needs. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0315 |
Color: | Blue |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Snap Plug |
Gender: | Male |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Copper |
Insulation Material: | NiAc |
Orientation: | Straight |
Insulation Type: | Partial |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.71 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640315;SB-289T |
SKU: | MOL19164-0315 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |