19215-0034
VersaKrimp Butt Splice for 8 AWG Wire
Enhance your wire connections with our VersaKrimp Butt Splice designed for 8 AWG wire. This high-quality connector, part of our 19215 series, features copper contact material with tin plating for optimal conductivity and durability. With a voltage rating of 600V, it ensures reliable performance in various applications. The closed, brazed barrel design offers secure termination, while RoHS compliance guarantees environmental responsibility. Perfect for professional use, this splice is UL and CSA certified, meeting stringent quality standards. Upgrade your wiring projects with ease using these VersaKrimp connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19215-0034 |
Series: | 19215 - Butt - VersaKrimp |
Connector Type: | Butt, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | None |
Maximum Voltage: | 600 V |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192150034;D-354 |
SKU: | MOL19215-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |