19070-0061
InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire
Part Aliases: Molex 0190700061 Molex BB-218-38XT
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for secure attachment to 14-16 AWG wires. Their PVC insulation and tin plating ensure reliable performance, meeting stringent UL and CSA standards for safety. With a 3/8" stud size, they offer compatibility and durability in various applications. The closed barrel design guarantees a tight and lasting connection, while RoHS compliance underscores our commitment to environmental responsibility. Conveniently packaged on a reel for easy access, these terminals are essential components for efficient and compliant electrical work. Elevate your projects with the quality and precision of our InsulKrimp connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19070-0061 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700061 BB-218-38XT |
SKU: | MOL19070-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |