19221-0478
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/4 (M6), Un-Plated
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for optimum performance with 3/0 AWG wire. Featuring a sturdy stud size of 1/4" (M6) and crafted from durable materials, this terminal ensures secure and reliable connectivity. With a closed barrel design and tin plating on both the contact mating area and the wire, it guarantees efficient transmission while meeting industry standards for safety. Whether for professional or DIY use, this terminal is a must-have for any project requiring high-quality crimp or compression terminations. Upgrade your electrical setups with ease and precision using this top-of-the-line component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0478 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 3/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210478;BCL-3014 |
SKU: | MOL19221-0478 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |