19221-0401

Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2 (M12), Un-Plated

Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for 3/0 AWG wires with a 1/2" (M12) stud size. Constructed with high-quality tin plating, this terminal ensures reliable conductivity. Its crimp or compression termination method guarantees a secure attachment, while the closed barrel type offers added protection. Ideal for battery cable lug applications, this terminal is a must-have for efficient and durable wire installations. Stay compliant with RoHS regulations and trust in the quality and performance of this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0401
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 1/2" (M12)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 3/0 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192210401;BCL-3012
SKU: MOL19221-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
01/04/2015 GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download