19221-0595

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 10 (M5), Tin Plated

Enhance the connectivity of your electrical systems with our Compression Style Ring Tongue Terminal. Designed for 1 AWG wire, this terminal features a secure stud size 10 (M5) for efficient attachment. Its tin plated finish ensures reliable conductivity, while the closed barrel type offers added protection. Ideal for crimp or compression installation, this terminal is a versatile and essential component for various applications. With RoHS compliance and certifications from UL and CSA agencies, you can trust in its quality and performance. Upgrade your cable lug connections with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0595
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 1 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192210595;BCL-110-PL
SKU: MOL19221-0595

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: