19221-0481

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Un-plated, Extra Wide Pad

Efficiently terminate 8 AWG wires with our Compression Style Ring Tongue Terminal. Designed for stud size 3/8 (M9), this un-plated terminal features an extra wide pad for secure connections. With a crimp or compression termination method, it ensures reliable performance. The tin-plated contact and closed barrel enhance conductivity, while accommodating wire sizes of 6.6 to 10.5 mm². Perfect for battery cable lug applications, it meets LR18689 and E32244 certifications. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0481
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 6.6 - 10.5 mm², 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192210481;BCL-838-XWP
SKU: MOL19221-0481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: